F280033SPT, 32-bit Microcontrollers - MCU C2000™ 32-bit MCU 120-MHz 128-KB flash, FPU, TMU, AES and CAN-FD 48-LQFP -40 to 125

F280033SPT, 32-bit Microcontrollers - MCU C2000™ 32-bit MCU 120-MHz 128-KB flash, FPU, TMU, AES and CAN-FD 48-LQFP -40 to 125
Изображения служат только для ознакомления,
см. техническую документацию
1 650 руб.
от 10 шт.1 380 руб.
от 100 шт.1 070 руб.
от 250 шт.840.68 руб.
1 шт. на сумму 1 650 руб.
Плати частями
от 414 руб. × 4 платежа
Номенклатурный номер: 8021376585
Артикул: F280033SPT
Бренд: Texas Instruments

Описание

Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\32-bit Microcontrollers - MCU
Processors
Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today"s processors to meet tomorrow"s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

Технические параметры

ADC Resolution: 12 bit
Analog Supply Voltage: 2.8 V to 3.63 V
Brand: Texas Instruments
Core: C28x
DAC Resolution: 12 bit
Data Bus Width: 32 bit
Data RAM Size: 69 kB
Data RAM Type: SRAM
Development Kit: TMDSCNCD280039C
Factory Pack Quantity: Factory Pack Quantity: 250
I/O Voltage: 3.3 V
Interface Type: CAN, I2C, SPI, UART
Manufacturer: Texas Instruments
Maximum Clock Frequency: 120 MHz
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 3 Channel
Number of I/Os: 26 I/O
Number of Timers/Counters: 3 Timer
Operating Supply Voltage: 1.14 V to 1.32 V
Package / Case: LQFP-48
Packaging: Reel, Cut Tape
Processor Series: C28x DSP
Product Category: 32-bit Microcontrollers-MCU
Product Type: 32-bit Microcontrollers-MCU
Product: MCU
Program Memory Size: 384 kB
Program Memory Type: Flash
Series: TMS320F280033
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 1.32 V
Supply Voltage - Min: 1.14 V
Tradename: C2000
Watchdog Timers: Watchdog Timer

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем