NCP13992AGDR2G, Switching Controllers HIGH PERF CURRENT MODE

NCP13992AGDR2G, Switching Controllers HIGH PERF CURRENT MODE
Изображения служат только для ознакомления,
см. техническую документацию
640 руб.
от 10 шт.540 руб.
от 100 шт.386 руб.
от 250 шт.317.12 руб.
1 шт. на сумму 640 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8021376849
Артикул: NCP13992AGDR2G

Описание

Power\Power Management ICs\Switching Controllers
NCP13992 AC-DC Converter

onsemi NCP13992 AC-DC Converter is a high-performance current mode resonant controller with integrated high-voltage drivers. This AC-DC converter offers a built-in brown-out input function to ease implementation of the controller in all applications. The NCP13992 controller provides protection features such as overload protection, over-current protection to prevent hard switching cycles, brown-out detection, open optocoupler detection, and automatic dead-time adjust. Typical applications include adapters and offline battery chargers, flat panel display power converters, computing power supplies, industrial, and medical power sources.

Технические параметры

Brand: onsemi
Duty Cycle - Max: 50%
Factory Pack Quantity: Factory Pack Quantity: 2500
Input / Supply Voltage - Max: 16.3 V
Input / Supply Voltage - Min: 15.3 V
Isolation: Non-Isolated
Manufacturer: onsemi
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 5.4 mA
Output Current: 1 A
Output Voltage: 15.8 V
Package / Case: SOIC-16
Product Category: AC/DC Converters
Product Type: AC/DC Converters
Product: LDO Voltage Regulators
Subcategory: PMIC-Power Management ICs
Switching Frequency: 20 kHz to 750 kHz
Topology: Half-Bridge
Type: High Performance
Вес, г 1

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды выпрямительные»
Типы корпусов импортных диодов