MMBTA42LT1G, , Биполярный транзистор , NPN, 300 В, 0.5 А, 0.35 Вт, корпус SOT-23
![Фото 1/9 MMBTA42LT1G, , Биполярный транзистор , NPN, 300 В, 0.5 А, 0.35 Вт, корпус SOT-23](https://static.chipdip.ru/lib/395/DOC009395286.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/174/DOC007174630.jpg)
![](https://static.chipdip.ru/lib/121/DOC012121012.jpg)
![](https://static.chipdip.ru/lib/735/DOC043735665.jpg)
![](https://static.chipdip.ru/lib/956/DOC044956468.jpg)
![](https://static.chipdip.ru/lib/255/DOC005255374.jpg)
![](https://static.chipdip.ru/lib/763/DOC016763557.jpg)
![](https://static.chipdip.ru/lib/472/DOC018472444.jpg)
![](https://static.chipdip.ru/lib/092/DOC045092892.jpg)
6 руб.
Кратность заказа 200 шт.
Добавить в корзину 200 шт.
на сумму 1 200 руб.
Плати частями
от 300 руб. × 4 платежа
от 300 руб. × 4 платежа
Альтернативные предложения2
Посмотреть аналоги3
Описание
ТРАНЗИСТОРЫ\Транзисторы биполярные
Биполярный транзистор, NPN, 300 В, 0.5 А, 0.35 Вт
Технические параметры
Automotive | No |
Configuration | Single |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Material | Si |
Maximum Base Emitter Saturation Voltage (V) | 0.9 2mA 20mA |
Maximum Collector Base Voltage (V) | 300 |
Maximum Collector Cut-Off Current (nA) | 100 |
Maximum Collector-Emitter Saturation Voltage (V) | 0.5 2mA 20mA |
Maximum Collector-Emitter Voltage (V) | 300 |
Maximum DC Collector Current (A) | 0.5 |
Maximum Emitter Base Voltage (V) | 6 |
Maximum Operating Temperature (°C) | 150 |
Maximum Power Dissipation (mW) | 300 |
Maximum Transition Frequency (MHz) | 50(Min) |
Minimum DC Current Gain | 25 1mA 10V|40 10mA 10V|40 30mA 10V |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Number of Elements per Chip | 1 |
Operating Junction Temperature (°C) | -55 to 150 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 3 |
Pin Count | 3 |
PPAP | No |
Product Category | Bipolar Small Signal |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
Type | NPN |
Brand: | onsemi |
Collector- Base Voltage VCBO: | 300 V |
Collector- Emitter Voltage VCEO Max: | 300 V |
Collector-Emitter Saturation Voltage: | 500 mV |
Configuration: | Single |
Continuous Collector Current: | 0.5 A |
DC Collector/Base Gain hfe Min: | 25 |
Emitter- Base Voltage VEBO: | 6 V |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Gain Bandwidth Product fT: | 50 MHz |
Manufacturer: | onsemi |
Maximum DC Collector Current: | 500 mA |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Package / Case: | SOT-23-3 |
Pd - Power Dissipation: | 225 mW |
Product Category: | Bipolar Transistors-BJT |
Product Type: | BJTs-Bipolar Transistors |
Series: | MMBTA42L |
Subcategory: | Transistors |
Technology: | Si |
Transistor Polarity: | NPN |
Maximum Collector Base Voltage | 300 V |
Maximum Collector Emitter Voltage | 300 V |
Maximum DC Collector Current | 500 mA |
Maximum Emitter Base Voltage | 6 V |
Maximum Operating Frequency | 50 MHz |
Maximum Operating Temperature | +150 °C |
Maximum Power Dissipation | 300 mW |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Transistor Configuration | Single |
Transistor Type | NPN |
Вес, г | 0.03 |
Техническая документация
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 174 КБ
Datasheet
pdf, 183 КБ
Datasheet MMBTA42LT1G
pdf, 89 КБ
MMBTA42L, SMMBTA42L, MMBTA43L
pdf, 184 КБ