KAS-700-0176, Multiple Function Sensor Modules Flex for V2S200D pre-production samples evaluation

KAS-700-0176, Multiple Function Sensor Modules Flex for V2S200D pre-production samples evaluation
Изображения служат только для ознакомления,
см. техническую документацию
11 330 руб.
от 6 шт.8 710 руб.
от 10 шт.8 170 руб.
от 20 шт.6 982.40 руб.
1 шт. на сумму 11 330 руб.
Плати частями
от 2 834 руб. × 4 платежа
Номенклатурный номер: 8021392841
Артикул: KAS-700-0176
Бренд: Knowles Acoustics

Описание

Embedded Solutions\Sensor Modules\Multiple Function Sensor Modules
V2S on Flex

Knowles V2S on Flex is a high-performance multi-mode digital voice vibration sensor mounted on a flexible bias board. The device features a V2S specialized to improve voice call quality. The V2S provides up to 50dB of environmental noise suppression outdoors and indoors. The Knowles V2S on Flex requires no exclusive handling during integration into a final product.

Технические параметры

Brand: Knowles
Factory Pack Quantity: Factory Pack Quantity: 10
Manufacturer: Knowles
Mounting Style: PCB Mount
Operating Supply Voltage: 1.65 V to 3.3 V
Packaging: Bulk
Product Category: Multiple Function Sensor Modules
Product Type: Multiple Function Sensor Modules
Product: Vibration Sensors
Series: V2S
Subcategory: Sensor Modules
Type: Voice Vibration Sensor

Техническая документация

Datasheet
pdf, 1042 КБ