LMR36502F3RPER, Switching Voltage Regulators 3-V to 65-V, 150-mA ultra-small synchronous buck converter with 6 A IQ

LMR36502F3RPER, Switching Voltage Regulators 3-V to 65-V, 150-mA ultra-small synchronous buck converter with 6 A IQ
Изображения служат только для ознакомления,
см. техническую документацию
960 руб.
от 10 шт.810 руб.
от 100 шт.592 руб.
от 250 шт.560.14 руб.
1 шт. на сумму 960 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8021392875
Артикул: LMR36502F3RPER
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
LMR3650x Synchronous Buck Converter

Texas Instruments LMR3650x Synchronous Buck Converter is a 65V, 150mA (available in 100mA variant) synchronous step-down DC/DC converter in a compact 4mm 2 HotRod™ package. This easy-to-use converter provides excellent EMI performance, can handle input voltage transients up to 70V, provide excellent EMI performance, and supports fixed, 3.3V, 5V, and other adjustable output voltages.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 3000
Input Voltage, Max: 65 V
Input Voltage, Min: 3.6 V
Input Voltage: 3.6 V to 65 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 150 mA
Output Voltage: 1 V to 16 V
Package / Case: VQFN-HR-9
Packaging: Reel, Cut Tape
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Quiescent Current: 1 uA
Series: LMR36502
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Supply Voltage - Min: 3.6 V
Switching Frequency: 2.2 MHz
Topology: Buck

Дополнительная информация

Калькуляторы группы «Микросхемы для импульсных источников питания»
Типы корпусов импортных микросхем