LM73605QRNPTQ1, Switching Voltage Regulators Automotive qualified 3.5-V to 36-V, 5-A synchronous step-down voltage converter 30-WQFN -40 to

LM73605QRNPTQ1, Switching Voltage Regulators Automotive qualified 3.5-V to 36-V, 5-A synchronous step-down voltage converter 30-WQFN -40 to
Изображения служат только для ознакомления,
см. техническую документацию
1 870 руб.
от 10 шт.1 610 руб.
от 25 шт.1 540 руб.
от 100 шт.1 242.36 руб.
1 шт. на сумму 1 870 руб.
Плати частями
от 469 руб. × 4 платежа
Номенклатурный номер: 8021393266
Артикул: LM73605QRNPTQ1
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
NTC Thermistors
KYOCERA AVX NTC Thermistors are thermally sensitive resistors made from a mixture of Mn, Ni, Co, Cu, Fe oxides. Sintered ceramic bodies of various sizes can be obtained. The thermistors offer excellent batch-to-batch product characteristics due to strict conditions of mixing, pressing, sintering and metallization. High sensitivity and low cost make KYOCERA AVX NTC thermistors the most common device used for temperature measurement.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 250
Input Voltage, Max: 36 V
Input Voltage, Min: 3.5 V
Input Voltage: 3.5 V to 36 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 15 uA
Output Current: 5 A
Output Voltage: 1 V to 34.2 V
Package / Case: WQFN-30
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Qualification: AEC-Q100
Quiescent Current: 600 nA
Series: LM73605-Q1
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Supply Voltage - Min: 3.5 V
Switching Frequency: 350 kHz to 2.2 MHz
Topology: Buck
Type: Synchronous Step-Down Voltage Converter
Вес, г 0.06

Дополнительная информация

Калькуляторы группы «Микросхемы для импульсных источников питания»
Типы корпусов импортных микросхем