DAC53508RTET, Digital to Analog Converters - DAC Octal, 10-bit, buffered-voltage-output DAC with SPI 16-WQFN -40 to 125

DAC53508RTET, Digital to Analog Converters - DAC Octal, 10-bit, buffered-voltage-output DAC with SPI 16-WQFN -40 to 125
Изображения служат только для ознакомления,
см. техническую документацию
3 070 руб.
от 10 шт.2 640 руб.
от 25 шт.2 350 руб.
от 100 шт.1 994.63 руб.
1 шт. на сумму 3 070 руб.
Плати частями
от 769 руб. × 4 платежа
Номенклатурный номер: 8021393331
Артикул: DAC53508RTET
Бренд: Texas Instruments

Описание

Semiconductors\Data Converter ICs\Digital to Analog Converters - DAC
DACx3508 Octal Buffered Voltage Output DAC

Texas Instruments DACx3508 Octal Buffered Voltage Output Digital-to-Analog Converter (DAC) are 10-bit (DAC53508) and 8-bit (DAC43508) low-power, eight-channel, voltage-output, DACs. The DACx3508 are monotonic by design across a wide power supply range from 1.8V to 5.5V. Using an external reference, the DACx3508 provides a full-scale output voltage range of 1.8V to 5.5V while consuming 0.1mA quiescent current per channel. The DACx3508 also includes per channel, user-programmable, power down registers. These registers facilitate the DAC output buffers to start in a 10kΩ-AGND power-down state and remain in this state until a power-up command is issued to these output buffers.

Технические параметры

Analog Supply Voltage: 1.8 V to 5.5 V
Architecture: String
Brand: Texas Instruments
Digital Supply Voltage: 1.8 V to 5.5 V
DNL - Differential Nonlinearity: 1 LSB
Factory Pack Quantity: Factory Pack Quantity: 250
Features: Cost Optimized, Small Size, Smart DAC
Gain Error: 0.25%FSR
INL - Integral Nonlinearity: 1 LSB
Interface Type: SPI
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 8 Channel
Output Type: Voltage Buffered
Package / Case: WQFN-16
Packaging: Reel, Cut Tape
Product Category: Digital to Analog Converters-DAC
Product Type: DACs-Digital to Analog Converters
Product: Digital-to-Analog Converters
Reference Type: External
Reference Voltage: 1.8 V to 5.5 V
Resolution: 10 bit
Series: DAC53508
Settling Time: 10 us
Shutdown: No Shutdown
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V

Дополнительная информация

Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем