MPM3814CGPA-Z, Power Management Modules 2.75V to 6V, 1A, Ultra-Small Power Module with Ultra-Low Noise

MPM3814CGPA-Z, Power Management Modules 2.75V to 6V, 1A, Ultra-Small Power Module with Ultra-Low Noise
Изображения служат только для ознакомления,
см. техническую документацию
4545 шт., срок 5-7 недель
840 руб.
от 10 шт.680 руб.
от 100 шт.520 руб.
от 250 шт.493.12 руб.
1 шт. на сумму 840 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8021393421
Артикул: MPM3814CGPA-Z

Описание

Embedded Solutions\Power Management Modules
MPM3814C Step-Down Power Modules

Monolithic Power Systems (MPS) MPM3814C Step-Down Power Modules are synchronous ultra-small modules with an integrated inductor. These power modules achieve 1A of continuous output current (I OUT ) from a 2.75V to 6V input voltage (V IN ) range, with excellent load and line regulation. The MPM3814C power modules offer up to 92.3% efficiency with 3.3V to 1.8V and 100% duty cycle in dropout. These step-down power modules include protection features such as cycle-by-cycle current limiting, Short-Circuit Protection (SCP) with hiccup mode, and thermal shutdown.

Технические параметры

Brand: Monolithic Power Systems(MPS)
Factory Pack Quantity: Factory Pack Quantity: 2500
Input Voltage, Max: 6 V
Input Voltage, Min: 2.75 V
Input Voltage: 2.75 V to 6 V
Manufacturer: Monolithic Power Systems(MPS)
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 1 A
Output Voltage: 600 mV to 6 V
Package / Case: ECLGA-14
Packaging: Reel, Cut Tape
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Quiescent Current: 500 uA
Series: MPM3814C
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Supply Voltage - Min: 2.75 V
Switching Frequency: 2.2 MHz
Topology: Buck
Type: Synchronous

Техническая документация

Datasheet
pdf, 1100 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.