ADG1334BRSZ-REEL, Analog Switch Quad SPDT 20-Pin SSOP T/R
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
810 руб.
Кратность заказа 1500 шт.
1500 шт.
на сумму 1 215 000 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Electronic Switches\Bus Switches\Analog Switch Multiplexers
Analog Switch Quad SPDT 20-Pin SSOP T/R
Технические параметры
Automotive | No |
Chip Enable Signals | Yes |
Configuration | Quad SPDT |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Input Signal Type | Single |
Lead Shape | Gull-wing |
Maximum Dual Supply Voltage (V) | ±16.5 |
Maximum Frequency (25°C) @ Vcc (MHz) | 500(Typ)@12V|700(Typ)@±15V |
Maximum High Level Output Current (mA) | 24 |
Maximum On Resistance (Ohm) | 500@10.8V |
Maximum On Resistance Range (Ohm) | 400 to 1000 |
Maximum Operating Temperature (°C) | 105 |
Maximum Single Supply Voltage (V) | 13.2 |
Maximum Supply Current (mA) | 0.4@16.5V/-0.001@-16.5V@-40C to 105C |
Maximum Turn-Off Time (ns) | 115@12V |
Maximum Turn-On Time (ns) | 170@12V |
Minimum Dual Supply Voltage (V) | ±13.5 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 10.8 |
Mounting | Surface Mount |
Number of Channels per Chip | 4 |
Number of Inputs per Chip | 4 |
Number of Outputs per Chip | 8 |
Output Signal Type | Single |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 20 |
Pin Count | 20 |
Polarity | Non-Inverting |
Power Supply Type | Single|Dual |
PPAP | No |
Standard Package Name | SOP |
Supplier Package | SSOP |
Supplier Temperature Grade | Industrial |
Switch Architecture | SPDT |
Type | Analog Switch |
Typical Dual Supply Voltage (V) | ±15 |
Typical Single Supply Voltage (V) | 12 |
Typical Supply Current (mA) | 0.26@16.5V/-0.000002@-16.5V |
Brand: | Analog Devices |
Configuration: | 4 x SPDT |
Factory Pack Quantity: Factory Pack Quantity: | 1500 |
Manufacturer: | Analog Devices Inc. |
Maximum Dual Supply Voltage: | +/-16.5 V |
Maximum Operating Temperature: | +105 C |
Minimum Dual Supply Voltage: | +/-5 V |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 4 Channel |
Off Time - Max: | 85 ns |
On Resistance - Max: | 200 Ohms |
On Time - Max: | 130 ns |
Package / Case: | SSOP-20 |
Pd - Power Dissipation: | 6.02 mW |
Product Category: | Analog Switch ICs |
Product Type: | Analog Switch ICs |
Series: | ADG1334 |
Subcategory: | Switch ICs |
Supply Current - Max: | 400 uA |
Supply Type: | Single Supply, Dual Supply |
Supply Voltage - Max: | 16.5 V |
Supply Voltage - Min: | 5 V |
Switch Continuous Current: | 24 mA |
Техническая документация
Дополнительная информация
Калькуляторы группы «Аналоговые коммутаторы, Мультиплексоры, Демультиплексоры»
Типы корпусов импортных микросхем