ADUM6200CRWZ-RL, Digital Isolator CMOS 2-CH 25Mbps 16-Pin SOIC W T/R

ADUM6200CRWZ-RL, Digital Isolator CMOS 2-CH 25Mbps 16-Pin SOIC W T/R
Изображения служат только для ознакомления,
см. техническую документацию
2 580 руб.
Кратность заказа 1000 шт.
1000 шт. на сумму 2 580 000 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8021393480
Артикул: ADUM6200CRWZ-RL
Бренд: Analog Devices

Описание

Drivers and Interfaces\Interface\Digital Isolator
Digital Isolator CMOS 2-CH 25Mbps 16-Pin SOIC W T/R

Технические параметры

Automotive No
Coupling Type Magnetic Coupling
ECCN (US) EAR99
EU RoHS Compliant
Forward/Reverse Channels 2/0
Lead Shape Gull-wing
Maximum Data Rate 25Mbps
Maximum Fall Time (ns) 2.5(Typ)
Maximum Operating Supply Voltage (V) 5.5
Maximum Operating Temperature (°C) 105
Maximum Propagation Delay Skew (ns) 15
Maximum Propagation Delay Time (tPHL) (ns) 60
Maximum Propagation Delay Time (tPLH) (ns) 60
Maximum Quiescent Supply Current (mA) 34/34
Maximum Rise Time (ns) 2.5(Typ)
Maximum Working Insulation Voltage 846Vp
Minimum Common Mode Rejection (kV/us) 25
Minimum Isolation Voltage (Vrms) 5000
Minimum Operating Supply Voltage (V) 3/4.5
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
Number of Channels per Chip 2
Output Type CMOS
Packaging Tape and Reel
Part Status Active
PCB changed 16
Pin Count 16
PPAP No
Standard Package Name SO
Supplier Package SOIC W
Type General Purpose

Техническая документация

Datasheet
pdf, 578 КБ