FS7.A.1L.195, Flow Sensors Flow range from 0 to 100 m/s, -20 C to +150 C, sensor grouted in housing
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
74 шт., срок 5-7 недель
7 970 руб.
от 10 шт. —
5 910 руб.
от 25 шт. —
5 230 руб.
от 50 шт. —
4 859.22 руб.
1 шт.
на сумму 7 970 руб.
Плати частями
от 1 994 руб. × 4 платежа
от 1 994 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8021394487
Артикул: FS7.A.1L.195
Описание
Sensors\Flow Sensors
Gas Flow SensorsInnovative Sensor Technology Gas Flow Sensors are optimized for measuring gas flow and direction. The product portfolio features thermal flow sensors based on both anemometric and calorimetric principles. The lineup includes the MFS02, SFS01, FS2T, and FS7 series. Innovative Sensor Technology Gas Flow Sensors deliver a response time as low as <0.5ms, depending on the series. Some applications for these sensors are medical, automotive, air conditioning, and building automation.
Технические параметры
Accuracy: | 3% |
Brand: | Innovative Sensor Technology |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Manufacturer: | Innovative Sensor Technology |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -20 C |
Operating Supply Voltage: | 2 V to 5 V |
Output Type: | Analog |
Output Voltage: | 3 V |
Packaging: | Bulk |
Part # Aliases: | 103706 |
Product Category: | Flow Sensors |
Product Type: | Flow Sensors |
Range: | 0 m/s to 100 m/s |
Sensor Type: | Gas |
Subcategory: | Sensors |
Supply Voltage - Max: | 5 V |
Supply Voltage - Min: | 2 V |
Type: | Mass Flow Sensor |
Вес, г | 1.12 |
Техническая документация
Datasheet
pdf, 393 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.