TPS544B20RVFR, Switching Voltage Regulators DC-DC converter

TPS544B20RVFR, Switching Voltage Regulators DC-DC converter
Изображения служат только для ознакомления,
см. техническую документацию
2 360 руб.
от 10 шт.2 030 руб.
от 25 шт.1 810 руб.
от 100 шт.1 462.01 руб.
1 шт. на сумму 2 360 руб.
Плати частями
от 590 руб. × 4 платежа
Номенклатурный номер: 8021394490
Артикул: TPS544B20RVFR
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
NTC Thermistors
KYOCERA AVX NTC Thermistors are thermally sensitive resistors made from a mixture of Mn, Ni, Co, Cu, Fe oxides. Sintered ceramic bodies of various sizes can be obtained. The thermistors offer excellent batch-to-batch product characteristics due to strict conditions of mixing, pressing, sintering and metallization. High sensitivity and low cost make KYOCERA AVX NTC thermistors the most common device used for temperature measurement.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 2500
Input Voltage, Max: 18 V
Input Voltage, Min: 4.5 V
Input Voltage: 4.5 V to 18 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 8 mA
Output Current: 30 A
Output Voltage: 600 mV to 5.5 V
Package / Case: LQFN-40
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Product: Voltage Regulators
Quiescent Current: 10 mA
Series: TPS544B20
Subcategory: PMIC-Power Management ICs
Switching Frequency: 1 MHz
Topology: Buck
Tradename: SWIFT
Type: Synchronous Buck Converter
Вес, г 0.12

Дополнительная информация

Калькуляторы группы «Микросхемы для импульсных источников питания»
Типы корпусов импортных микросхем