HMC514LP5E
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 210 руб.
1 шт.
на сумму 3 210 руб.
Плати частями
от 804 руб. × 4 платежа
от 804 руб. × 4 платежа
Описание
Электроэлемент
Oscillator VCO 5585MHz to 6010MHz/ 11170MHz to 12020MHz 3V 32-Pin QFN EP SMD T/R
Технические параметры
Category | RF/IF and RFID |
Current - Supply | 290mA |
Family | RF Amplifiers |
Frequency | 11.17GHz ~ 12.02GHz |
Online Catalog | Analog Devices/Hittite Microwave Corporation Amplifiers |
Other Names | 1127-1443 |
Package / Case | 32-VFQFN Exposed Pad |
Packaging | Cut Strip |
RF Type | VSAT |
Standard Package | 1 |
Supplier Device Package | 32-QFN(5x5) |
Voltage - Supply | 3V |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Frequency Range (MHz) | 5585 to 6010|11170 to 12020 |
Lead Shape | No Lead |
Lower Frequency (MHz) | 11170|5585 |
Maximum Operating Supply Voltage (V) | 3.5 |
Maximum Operating Temperature (°C) | 85 |
Maximum Supply Current (mA) | 290 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Output Frequency (MHz) | 5585 to 6010|11170 to 12020 |
Part Status | Active |
PCB changed | 32 |
Pin Count | 32 |
PPAP | No |
Standard Package Name | QFN |
Supplier Package | QFN EP |
Tuning Voltage (V) | 2 to 13 |
Type | Voltage Controlled Oscillator(VCO) |
Typical Phase Noise (dBc/Hz) | -110@100KHz |
Upper Frequency (MHz) | 6010|12020 |