NBM2317S60D1580T0R, Non-Isolated DC/DC Converters VNBM 2317 60V 15V/1080W T CN W

NBM2317S60D1580T0R, Non-Isolated DC/DC Converters VNBM 2317 60V 15V/1080W T CN W
Изображения служат только для ознакомления,
см. техническую документацию
23 шт., срок 4-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
24 060 руб.
от 10 шт.16 650 руб.
1 шт. на сумму 24 060 руб.
Плати частями
от 6 015 руб. × 4 платежа
Номенклатурный номер: 8021420002
Артикул: NBM2317S60D1580T0R
Бренд: Vicor

Описание

Power\DC/DC Converters\Non-Isolated DC/DC Converters
NBM2317 Non-Isolated, Fixed Ratio, DC-DC Converter

Vicor NBM2317 Non-Isolated, Fixed Ratio, DC-DC Converter is a bidirectional converter bridging 12V to 48V, delivering 1000W continuous and 1.5kW peak power in a small package The NBM2317 is a bridging converter for 48V and 12V systems delivering 800W at 97.9% peak efficiency. The NBM family of converters are available in through-hole Converter housed in Package (ChiP™) and Surface Mount (SM-ChiP™) board-mount packages to enable a high density, high efficiency, and low cost. The NBM switches at 1.7MHz, and with dimensions of 23mm x 17mm x 5.2mm, it consumes only a fraction of the space occupied by conventional, slow switching (sub 1MHz) solutions. The NBM also delivers voltage essentially free of noise without any need for external filters, bulk caps, hot swap, or in-rush current limiting, while conventional solutions typically require a large multiplicity of discrete components to provide an equivalent operation. The NBM is packaged in a surface mount converter housed in package (SM-ChiP) package. This package provides a low thermal impedance to both the top and bottom of the package providing easy thermal management. Fast transient performance is also achieved by the NBM, which responds to transient loads quickly (in 1 microsecond) while maintaining its output within a narrow voltage band. The NBM is also a bidirectional converter providing 12V to 48V or 48V to 12V conversion dynamically.

Технические параметры

Brand: Vicor
Factory Pack Quantity: Factory Pack Quantity: 1
Industry: Industrial
Input Voltage, Max: 60 VDC
Input Voltage, Min: 40 VDC
Manufacturer: Vicor
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current-Channel 1: 80 A
Output Power: 1.08 kW
Output Voltage-Channel 1: 13.5 VDC
Product Category: Non-Isolated DC/DC Converters
Product Type: Non-Isolated DC-DC Converters
Product: Non-Isolated/POL
Subcategory: DC-DC Converter

Техническая документация

Datasheet
pdf, 3617 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.