C0805X105K8NACTU, Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 1uF X8L 0805 10%

C0805X105K8NACTU, Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 1uF X8L 0805 10%
Изображения служат только для ознакомления,
см. техническую документацию
290 руб.
от 10 шт.200 руб.
от 100 шт.136 руб.
от 500 шт.100.54 руб.
1 шт. на сумму 290 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8021420032
Артикул: C0805X105K8NACTU
Бренд: Kemet Electronics

Описание

Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors\Multilayer Ceramic Capacitors MLCC - SMD/SMT
KEMET X8L Series High-Temperature Capacitors - EXPANSION
KEMET has expanded the X8L series 150ºC high-temperature capacitors to include the new flexible termination option on all EIA case sizes except 0402. Flexible Termination technology directs board flex stress away from the ceramic body and into the termination area, resulting in lower risk of flex cracks that can lead to low IR or short circuit failures.

The KEMET X8L and Ultra Stable X8R 150C Dielectrics are high temperature ceramic surface mount capacitors that are ideal in harsh environments such as Down Hole (oil exploration), automotive (under hood), and aerospace. The KEMET X8L 150°C Dielectric operates from -55°C to +150°C with capacitance shift limited to ±15% from -55°C to 125°C and +15, -40% from 125°C to 150°C. The KEMET X8L is available in case sizes EIA 0402, 0603, 0805, 1206, and 1210. The KEMET Ultra Stable X8R 150°C Dielectric exhibits no capacitance loss when DC voltage is applied and is available in case sizes EIA 0402, 0603, 0805, 1206, 1210, and 1812.
Learn More

Технические параметры

Номинальная емкость 1
Единица измерения мкф
Brand: KEMET
Capacitance - nF: 1000 nF
Capacitance: 1 uF
Case Code - in: 0805
Case Code - mm: 2012
Class: Class 2
Dielectric: X8L
Factory Pack Quantity: Factory Pack Quantity: 2500
Manufacturer: KEMET
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Package / Case: 0805(2012 metric)
Part # Aliases: C0805X105K8NAC7800
Product Category: Multilayer Ceramic Capacitors MLCC-SMD/SMT
Product Type: Ceramic Capacitors
Product: General Type MLCCs
Series: SMD Comm X8L HT150C
Subcategory: Capacitors
Termination Style: SMD/SMT
Termination: Flexible(Soft)
Tolerance: 10%
Type: Surface Mount Multilayer Ceramic Chip Capacitor
Voltage Rating DC: 10 VDC
Вес, г 0.01

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы керамические SMD»