25AA010AT-I/OT, EEPROM Serial-SPI 1K-bit 128 x 8 2.5V/3.3V/5V 6-Pin SOT-23 T/R
![Фото 1/2 25AA010AT-I/OT, EEPROM Serial-SPI 1K-bit 128 x 8 2.5V/3.3V/5V 6-Pin SOT-23 T/R](https://static.chipdip.ru/lib/205/DOC004205408.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/622/DOC016622730.jpg)
67 руб.
Кратность заказа 3000 шт.
Добавить в корзину 3000 шт.
на сумму 201 000 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Semiconductor - IC > Memory > EEPROM
EEPROM Serial-SPI 1K-bit 128 x 8 2.5V/3.3V/5V 6-Pin SOT-23 T/R
Технические параметры
Access Time: | 50 ns |
Brand: | Microchip Technology |
Data Retention: | 200 Year |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Interface Type: | SPI |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 10 MHz |
Maximum Operating Temperature: | +85 C |
Memory Size: | 1 kbit |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 5 mA |
Operating Supply Voltage: | 1.8 V to 5.5 V |
Organization: | 128x8 |
Package / Case: | SOT-23-6 |
Product Category: | EEPROM |
Product Type: | EEPROM |
Programming Voltage: | 2.5 V, 3.3 V, 5 V |
Subcategory: | Memory & Data Storage |
Supply Current - Max: | 5 mA |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.8 V |
Automotive | No |
Chip Density (bit) | 1K |
Data Retention (Year) | 200(Min) |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Hardware Data Protection | Yes |
Interface Type | Serial-SPI |
Lead Shape | Gull-wing |
Max. Access Time (ns) | 100 |
Maximum Operating Frequency (MHz) | 10 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 1.8 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Bits per Word (bit) | 8 |
Operating Current (mA) | 5 |
Organization | 128x8 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 6 |
Pin Count | 6 |
PPAP | No |
Process Technology | CMOS |
Programmability | Yes |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 2.5|3.3|5 |
Data Retention | 200(Min)Year |
Density | 1 Kb |
Maximum Operating Frequency | 10 MHz |
Maximum Random Access Time | 100 ns |
Operating Temperature | -40 to 85 ?C |
Package | 6SOT-23 |
Rad Hard | No |
Typical Operating Supply Voltage | 2.5|3.3|5 V |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем