33_N-BNC-75-1/133_UE, RF Adapters - Between Series N plug(m) to BNC jack(f)
![Фото 1/2 33_N-BNC-75-1/133_UE, RF Adapters - Between Series N plug(m) to BNC jack(f)](https://static.chipdip.ru/lib/550/DOC030550266.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/763/DOC024763810.jpg)
1 шт., срок 4-7 недель
18 450 руб.
Добавить в корзину 1 шт.
на сумму 18 450 руб.
Плати частями
от 4 614 руб. × 4 платежа
от 4 614 руб. × 4 платежа
Альтернативные предложения1
Описание
RF & Wireless\RF Cables & Connectors\RF Adapters - Between Series
The Huber & Suhner coaxial adapters has 75 Ohm impedance. It has 1GHz impedance frequency. The RF Coaxial adapter is a single piece component allowing the connection of two different pieces of equipment that cannot be joined directly.
Технические параметры
Body Material: | Brass |
Brand: | HUBER+SUHNER |
Contact Material: | Beryllium Copper |
Contact Plating: | Gold |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Frequency Range: | DC to 1 GHz |
Impedance: | 75 Ohms |
Manufacturer: | HUBER+SUHNER |
Maximum Frequency: | 1 GHz |
Mounting Style: | Free Hanging |
Orientation: | Straight |
Part # Aliases: | 22542622 |
Product Category: | RF Adapters-Between Series |
Product Type: | RF Adapters-Between Series |
Side 1 Gender: | Plug(Male) |
Side 1 Polarity: | Normal |
Side 1 RF Series: | N |
Side 2 Gender: | Jack(Female) |
Side 2 Polarity: | Normal |
Side 2 RF Series: | BNC |
Subcategory: | RF Adapters |
Adapter Type B | BNC Jack |
Body Orientation | Straight |
Gender A | Male |
Gender B | Female |
Impedance | 75Ω |
Operating Frequency | 1GHz |
Вес, г | 40.72 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.