202569-4003, Headers & Wire Housings ultra-fit plug SR nat FH 3ckt

202569-4003, Headers & Wire Housings ultra-fit plug SR nat FH 3ckt
Изображения служат только для ознакомления,
см. техническую документацию
320 руб.
от 10 шт.250 руб.
от 100 шт.195 руб.
от 500 шт.172.12 руб.
1 шт. на сумму 320 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8021420765
Артикул: 202569-4003
Бренд: Molex

Описание

Connectors\Headers & Wire Housings
Ultra-Fit Power Connectors
Molex Ultra-Fit Power Connectors eliminate same-circuit-size cross mating and reduce terminal backout occurrences. The space-saving, low mating force, high-density Ultra-Fit power connector has a 12A or 14A current rating, 3.5mm pitch, and is available with color-coding and mechanical keying options. Molex Ultra-Fit Power Connectors offer the premium housing features of proven Mini-Fit and Micro-Fit 3.0 connector systems. Color-coded housings mitigate the risk of mismating. An optional TPA retainer significantly reduces terminal backout. The streamlined design is 17% smaller than similar power connectors. An ultra-low mating force reduces operator fatigue when mating numerous high-circuit connectors.

Технические параметры

Brand: Molex
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Molex
Product Category: Molex
Series: 202569
Tradename: Ultra-Fit

Техническая документация

Datasheet
pdf, 329 КБ