TMS320F28332PTPS, Digital Signal Processors & Controllers - DSP, DSC Delfino MCU

TMS320F28332PTPS, Digital Signal Processors & Controllers - DSP, DSC Delfino MCU
Изображения служат только для ознакомления,
см. техническую документацию
5 730 руб.
от 10 шт.4 680 руб.
1 шт. на сумму 5 730 руб.
Плати частями
от 1 434 руб. × 4 платежа
Номенклатурный номер: 8021420809
Артикул: TMS320F28332PTPS
Бренд: Texas Instruments

Описание

Semiconductors\Embedded Processors & Controllers\Digital Signal Processors & Controllers - DSP, DSC
Processors
Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today"s processors to meet tomorrow"s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

Технические параметры

ADC Resolution: 12 bit
Brand: Texas Instruments
Core: C28x
Data Bus Width: 16 bit
Data RAM Size: 26 kB
Factory Pack Quantity: Factory Pack Quantity: 40
I/O Voltage: 3.3 V
Instruction Type: Floating Point
Manufacturer: Texas Instruments
Maximum Clock Frequency: 150 MHz
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 1.8 V
Package / Case: HLQFP-176
Product Category: Digital Signal Processors & Controllers-DSP, DSC
Product Type: DSP-Digital Signal Processors & Controllers
Product: DSCs
Program Memory Size: 64 kB
Series: TMS320F28332
Subcategory: Embedded Processors & Controllers
Tradename: Delfino
Вес, г 2.59

Дополнительная информация

Калькуляторы группы «Цифровые сигнальные процессоры (DSP)»
Типы корпусов импортных микросхем