MP2328CGTL-Z, Switching Voltage Regulators High-Efficiency, 28V, 2A, 450kHz Synchronous Step-Down Converter with PG, SS, and Forced CCM in S

MP2328CGTL-Z, Switching Voltage Regulators High-Efficiency, 28V, 2A, 450kHz Synchronous Step-Down Converter with PG, SS, and Forced CCM in S
Изображения служат только для ознакомления,
см. техническую документацию
3738 шт., срок 4-7 недель
340 руб.
от 10 шт.270 руб.
от 100 шт.195 руб.
от 500 шт.160.86 руб.
1 шт. на сумму 340 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8021420852
Артикул: MP2328CGTL-Z

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
MP2328C Synchronous Step-Down Converters

Monolithic Power Systems (MPS) MP2328C Synchronous Step-Down Converters are fully integrated, high-frequency, step-down switch-mode converters with internal power MOSFETs. These converters offer a compact solution to achieve 2A of continuous output current across a wide 4.5V to 28V input voltage range, with load and line regulation. The MP2328C converters feature >92% efficiency for 24V to 5V/2A conditions, fast load transient response, and Over Current Protection (OCP) with hiccup mode. Typical applications include game consoles, multi-function printers, power meters, flat-panel televisions and monitors, and general-purpose power supplies.

Технические параметры

Brand: Monolithic Power Systems(MPS)
Factory Pack Quantity: Factory Pack Quantity: 5000
Input Voltage, Max: 28 V
Input Voltage, Min: 4.5 V
Input Voltage: 4.5 V to 28 V
Manufacturer: Monolithic Power Systems(MPS)
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 2 A
Output Voltage: 500 mV to 16 V
Package / Case: SOT583-8
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Quiescent Current: 560 uA
Series: MP2328
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Supply Voltage - Min: 4.5 V
Switching Frequency: 450 kHz
Topology: Buck
Type: Synchronous

Техническая документация

Datasheet
pdf, 696 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы для импульсных источников питания»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.