AMT102-D0512-I5000-S, Encoders AMT10, RADIAL, CAP, SINGLE ENDED, 512 PPR, A/B/X, 5 MM, STANDARD BASE

AMT102-D0512-I5000-S, Encoders AMT10, RADIAL, CAP, SINGLE ENDED, 512 PPR, A/B/X, 5 MM, STANDARD BASE
Изображения служат только для ознакомления,
см. техническую документацию
10 шт., срок 4-7 недель
6 240 руб.
от 10 шт.5 370 руб.
Добавить в корзину 1 шт. на сумму 6 240 руб.
Плати частями
от 1 560 руб. × 4 платежа
Номенклатурный номер: 8021421071
Артикул: AMT102-D0512-I5000-S
Бренд: CUI Inc

Описание

Sensors\Encoders
AMT10/10E Incremental Capacitive Modular Encoders
CUI Devices AMT10 and AMT10E High Accuracy Incremental Encoders offer 16 programmable resolutions from 48PPR to 5120PPR. These rugged devices offer an innovative capacitive platform and resist contaminants such as dirt, dust, and oil. The encoder design simplifies the assembly process, reducing mounting and alignment time. Additional features include an operating temperature range of -40°C to +100°C, high accuracy, a compact package, and low current draw. Ideal applications for CUI Devices AMT10 and AMT10E High Accuracy Incremental Encoders include industrial, automation, robotics, and renewable energy applications.

Технические параметры

Brand: CUI Devices
Manufacturer: CUI Devices
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -40 C
Mounting Style: Panel Mount
Number of Channels: 3 Channel
Number of Detents: No Detent
Operating Supply Voltage: 5 V
Orientation: Radial
Output Type: Quadrature with Index
Product Category: Encoders
Product Type: Encoders
Product: Encoders
Resolution: 512 PPR
Shaft Length: 9 mm
Subcategory: Encoders
Technology: Capacitive
Termination Style: Connector
Type: Incremental
With Switch: With Switch

Техническая документация

Datasheet
pdf, 940 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.