NOIP1SE1300A-QTI, Image Sensors PYTHON 1300 COLOR LV

NOIP1SE1300A-QTI, Image Sensors PYTHON 1300 COLOR LV
Изображения служат только для ознакомления,
см. техническую документацию
15 940 руб.
Кратность заказа 64 шт.
Добавить в корзину 64 шт. на сумму 1 020 160 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8021421082
Артикул: NOIP1SE1300A-QTI

Описание

Sensors\Optical Sensors\Image Sensors
CMOS Image Sensor Solutions

onsemi CMOS Image Sensor Solutions are image sensors with CMOS technology designed for a wide variety of applications. These sensors offer high speed and high sensitivity. onsemi CMOS image sensors include three variants such as mainstream CMOS image sensors, python CMOS image sensors, and versatile CMOS image sensors. Typical applications include machine vision, Intelligent Transportation Systems (ITS), and smart lighting.

Технические параметры

Brand: onsemi
Color Sensing: Color
Factory Pack Quantity: Factory Pack Quantity: 64
Manufacturer: onsemi
Moisture Sensitive: Yes
Package / Case: LCC-48
Packaging: Tray
Product Category: Image Sensors
Product Type: Image Sensors
Series: PYTHON1300
Subcategory: Sensors
Type: Image Sensor

Техническая документация

Datasheet
pdf, 958 КБ