ISL85412FRTZ, Switching Voltage Regulators 40Vin 150mA Synch Switching Regulator

ISL85412FRTZ, Switching Voltage Regulators 40Vin 150mA Synch Switching Regulator
Изображения служат только для ознакомления,
см. техническую документацию
1478 шт., срок 4-7 недель
710 руб.
от 10 шт.610 руб.
от 100 шт.459 руб.
от 250 шт.409.34 руб.
1 шт. на сумму 710 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8021421123
Артикул: ISL85412FRTZ
Бренд: Renesas Technology

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
ISL8541x Synchronous Buck Regulators
Renesas / Intersil's ISL8541x Synchronous Buck Regulators are a 150mA (ISL85412) or 300mA (ISL85413) synchronous buck regulator with an input range of 3.5V to 36V. It provides an easy-to-use, high-efficiency, low BOM count solution for a variety of applications. The ISL8541x integrates both high-side and low-side NMOS FET's and features a PFM mode for improved efficiency at light loads. This feature can be disabled if forced PWM mode is desired. The part switches at a default frequency of 700kHz. By integrating both NMOS devices and providing internal configuration, minimal external components are required, reducing BOM count and complexity of design. With the wide V IN range and reduced BOM, the part provides an easy to implement design solution for a variety of applications while giving superior performance. It will provide a very robust design for high-voltage Industrial applications as well as an efficient solution for battery-powered applications.

Технические параметры

Brand: Renesas/Intersil
Factory Pack Quantity: Factory Pack Quantity: 1000
Input Voltage, Max: 40 V
Input Voltage, Min: 3.5 V
Input Voltage: 3.5 V to 40 V
Manufacturer: Renesas Electronics
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 50 uA
Output Current: 150 mA
Output Voltage: 600 mV to 34 V
Package / Case: TDFN-EP-8
Packaging: Tube
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Product: Buck Regulators
Series: ISL85412
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Supply Voltage - Min: 3.5 V
Switching Frequency: 700 kHz
Topology: Buck
Type: Synchronous Buck Regulator
Вес, г 0.02

Техническая документация

Datasheet
pdf, 1264 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы для импульсных источников питания»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.