TPS54225PWPR, Switching Voltage Regulators 4.5-18V 2A Sync Step Down Converter

TPS54225PWPR, Switching Voltage Regulators 4.5-18V 2A Sync Step Down Converter
Изображения служат только для ознакомления,
см. техническую документацию
450 руб.
от 10 шт.370 руб.
от 100 шт.297 руб.
от 250 шт.263.32 руб.
1 шт. на сумму 450 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8021421128
Артикул: TPS54225PWPR
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
NTC Thermistors
KYOCERA AVX NTC Thermistors are thermally sensitive resistors made from a mixture of Mn, Ni, Co, Cu, Fe oxides. Sintered ceramic bodies of various sizes can be obtained. The thermistors offer excellent batch-to-batch product characteristics due to strict conditions of mixing, pressing, sintering and metallization. High sensitivity and low cost make KYOCERA AVX NTC thermistors the most common device used for temperature measurement.

Технические параметры

Brand: Texas Instruments
Development Kit: TPS54225EVM-538
Factory Pack Quantity: Factory Pack Quantity: 2000
Input Voltage, Max: 18 V
Input Voltage, Min: 4.5 V
Input Voltage: 4.5 V to 18 V
Load Regulation: 100 mV
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 800 uA
Output Current: 2 A
Output Voltage: -100 mV to 5.7 V
Package / Case: HTSSOP-14
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Product: Voltage Regulators
Quiescent Current: 1.8 uA
Series: TPS54225
Subcategory: PMIC-Power Management ICs
Switching Frequency: 700 kHz
Topology: Buck
Type: Voltage Converter
Вес, г 0.06

Дополнительная информация

Калькуляторы группы «Микросхемы для импульсных источников питания»
Типы корпусов импортных микросхем