DC2703A-A-KIT, LT8491 Battery Management 14.2VDC Output Demonstration Board
![DC2703A-A-KIT, LT8491 Battery Management 14.2VDC Output Demonstration Board](https://static.chipdip.ru/lib/289/DOC030289534.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
56 060 руб.
1 шт.
на сумму 56 060 руб.
Плати частями
от 14 015 руб. × 4 платежа
от 14 015 руб. × 4 платежа
Описание
Power Management\Evaluation, Development Boards and Kits\Power Management Development Boards and Kits
LT8491 Battery Management 14.2VDC Output Demonstration Board
Технические параметры
Automotive | No |
ECCN (US) | EAR99 |
Efficiency (%) | 96.1|95.6|97.1 |
EU RoHS | Compliant |
Input Voltage Range | 17VDC to 54VDC |
Number of Outputs | 1 |
Output Current (mA) | 16600 |
Output Voltage Range (VDC) | 14.2(Typ) |
Part Status | Active |
PPAP | No |
Supported Device | LT8491 |
Supported Device Technology | Battery Management |
Switching Frequency (kHz) | 150 |
Type | Demonstration Board |
Brand: | Analog Devices |
Description/Function: | Buck-Boost Battery Charger Converter |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | DC2703A, DC1613A |
Input Voltage: | 17 V to 54 V |
Interface Type: | I2C |
Manufacturer: | Analog Devices Inc. |
Output Voltage: | 14.2 V |
Packaging: | Bulk |
Product Category: | Power Management IC Development Tools |
Product Type: | Power Management IC Development Tools |
Product: | Demonstration Boards |
Series: | LT8491 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | LT8491 |
Type: | Battery Management |