TCX3872A202-002, Ethernet Cables / Networking Cables RPC-M12X-8MS -1.0SH-RJ45-8MS-TPE

TCX3872A202-002, Ethernet Cables / Networking Cables RPC-M12X-8MS -1.0SH-RJ45-8MS-TPE
Изображения служат только для ознакомления,
см. техническую документацию
18 940 руб.
от 10 шт.16 030 руб.
от 25 шт.15 330 руб.
1 шт. на сумму 18 940 руб.
Плати частями
от 4 735 руб. × 4 платежа
Номенклатурный номер: 8021426525
Артикул: TCX3872A202-002
Бренд: TE Connectivity

Описание

Connectors\Cable Assemblies\Ethernet Cables / Networking Cables
M12 X-Code Cordsets & M12 X-Code to RJ45 Cordsets

TE Connectivity's (TE) M12 X-Code Cordsets and M12 X-Code to RJ45 Cordsets are UL certified and feature an IP67 rating for dust-tight and waterproof applications. These cordsets ensure efficient, high-quality, and reliable connectivity as well as high integrity signal transmission. The M12 overmolded X-code cordsets offer male straight and right-angle versions that transmit data rates up to 10Gbit/s, according to IEC 61076-2-109. The Cat 6A cable jackets are available in PVC, PUR, and TPE variants. These jackets satisfy the stringent needs of motion systems, supporting both flexing and stationary industrial high-speed Ethernet requirements. The overmolded M12 X-code to RJ45 cable assemblies are designed for connections within control cabinets, machinery, and outdoor applications. TE cordsets are ideal for use in vision systems and cameras, industrial machinery, robotics, and much more.

Технические параметры

Brand: TE Connectivity
Cable Length: 1 m
Coding: X Coded
Connector End A Pin Count: 8 Position
Connector End A: M12
Connector End B Pin Count: 8 Position
Connector End B: RJ45
Current Rating: 500 mA
Factory Pack Quantity: Factory Pack Quantity: 5
Gender: Male/Male
IP Rating: IP67
Jacket Color: Teal
Jacket Material: Thermoplastic Elastomer(TPE)
Manufacturer: TE Connectivity
Product Category: Ethernet Cables/Networking Cables
Product Type: Ethernet Cables/Networking Cables
Subcategory: Cable Assemblies
Type: Cat 6a
Voltage Rating: 30 V
Wire Gauge - AWG: 26 AWG

Техническая документация

Datasheet
pdf, 339 КБ