5440MDA205F, Standard Circular Connector plug 05Pin socket LC

5440MDA205F, Standard Circular Connector plug 05Pin socket LC
Изображения служат только для ознакомления,
см. техническую документацию
11 130 руб.
Добавить в корзину 1 шт. на сумму 11 130 руб.
Плати частями
от 2 784 руб. × 4 платежа
Номенклатурный номер: 8021426587
Артикул: 5440MDA205F
Бренд: Amphenol

Описание

Connectors\Circular Connectors\Standard Circular Connectors\Standard Circular Connector
ECTA 544 Push-Pull Connectors

Amphenol Air LB Germany ECTA 544 Push-Pull Connectors feature a push-pull locking system and can be used in applications requiring a secure and blind connection. Amphenol Air LB Germany ECTA 544 Connectors are suitable for use in indoor areas, tanks, shelters, industrial applications, and diagnostics and laboratories. The connector series operates over a -40°C to +125°C temperature range and provides protection up to IP67.

Технические параметры

Brand: Amphenol Air LB Germany
Contact Gender: Socket(Female)
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 25 A
Factory Pack Quantity: Factory Pack Quantity: 10
Flammability Rating: UL 94-V0
Housing Gender: Female
Housing Material: Thermoplastic(TP)
Insert Arrangement: 2-05
IP Rating: IP67
Manufacturer: Amphenol
Mating Style: Push-Pull
Mounting Angle: Straight
Mounting Style: Panel
Number of Positions: 5 Position
Product Category: Standard Circular Connector
Product Type: Standard Circular Connector
Product: Connectors
Series: ECTA 544
Shell Material: Thermoplastic(TP)
Shell Size: 2
Subcategory: Circular Connectors
Termination Style: Solder
Voltage Rating: 800 V

Техническая документация

Datasheet
pdf, 544 КБ

Дополнительная информация

Калькуляторы группы «Логические - Регистры сдвига»
Типы корпусов импортных микросхем