MAX22026FAWA+, RS-422/RS-485 Interface IC Compact, Isolated Half-Duplex RS-485/RS-

MAX22026FAWA+, RS-422/RS-485 Interface IC Compact, Isolated Half-Duplex RS-485/RS-
Изображения служат только для ознакомления,
см. техническую документацию
1 300 руб.
от 10 шт.880 руб.
от 280 шт.703 руб.
от 560 шт.630.72 руб.
1 шт. на сумму 1 300 руб.
Плати частями
от 325 руб. × 4 платежа
Номенклатурный номер: 8021428811
Артикул: MAX22026FAWA+
Бренд: Analog Devices

Описание

Semiconductors\Interface ICs\RS-422/RS-485 Interface IC
MAX2202x/F Isolated RS-485/RS-422 Transceivers

Analog Devices MAX2202x/F Isolated RS-485/RS-422 Transceivers provide 3.5kVRMS of digital galvanic isolation between the cable-side (RS-485/RS-422 driver/ receiver-side) and the UART-side of the device. Isolation improves communication by breaking ground loops and reduces noise when there are large differences in ground potential between ports. These devices allow for robust communication up to 0.5Mbps or 16Mbps.

Технические параметры

Brand: Analog Devices/Maxim Integrated
Data Rate: 16 Mb/s
Duplex: Half Duplex
ESD Protection: Yes
Factory Pack Quantity: Factory Pack Quantity: 280
Function: Transceiver
Input Voltage: 1.71 V to 5.25 V
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Drivers: 1 Driver
Number of Receivers: 1 Receiver
Operating Supply Current: 4 mA
Package / Case: WSOIC-8
Packaging: Tray
Pd - Power Dissipation: 1847 mW
Product Category: RS-422/RS-485 Interface IC
Product Type: RS-422/RS-485 Interface IC
Product: RS-422/RS-485 Transceivers
Series: MAX22025F-MAX22028F
Shutdown: Shutdown
Subcategory: Interface ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 1.71 V

Техническая документация

Datasheet
pdf, 687 КБ

Дополнительная информация

Калькуляторы группы «Интерфейсы RS-422, RS-485»
Типы корпусов импортных микросхем