MAX706SESA+
![MAX706SESA+](https://static.chipdip.ru/lib/431/DOC013431790.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 290 руб.
1 шт.
на сумму 2 290 руб.
Плати частями
от 574 руб. × 4 платежа
от 574 руб. × 4 платежа
Описание
Электроэлемент
IC, SUPERVISORY V-MONITORING, SMD; Threshold Voltage:2.93V; No. of Supervisors / Monitors:1Monitors; Supply Voltage Min:1.2V; Supply Voltage Max:5.5V; Reset Type:Active-Low; Digital IC Case:SOIC; No. of Pins:8Pins; Delay Time:200ms; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:MAX706P/R/S/T; MAX706AP/AR/AS/AT; MAX708R/S/T ; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018); Microprocessor Support IC Features:+2.93V Voltage Monitor; Microprocessor Support IC Type:+2.93V Voltage Monitor; Operating Temperature Range:-40°C to +85°C; Output Current Max:20mA; Supply Current:90µA; Supply Voltage Range:1.2V to 5.5V; Termination Type:Surface Mount Device
Технические параметры
Category | Integrated Circuits(ICs) |
Family | PMIC-Supervisors |
Mounting Type | Surface Mount |
Number of Voltages Monitored | 1 |
Operating Temperature | -40°C ~ 85°C |
Output | Push-Pull, Totem Pole |
Package / Case | 8-SOIC(0.154", 3.90mm Width) |
Packaging | Tube |
Product Training Modules | Lead(SnPb)Finish for COTSObsolescence Mitigation Program |
Reset | Active Low |
Reset Timeout | 140 ms Minimum |
Standard Package | 100 |
Supplier Device Package | 8-SOIC |
Type | Simple Reset/Power-On Reset |
Voltage - Threshold | 2.93V |
Accuracy: | 2.5% |
Battery Backup Switching: | No Backup |
Brand: | Maxim Integrated |
Chip Enable Signals: | No Chip Enable |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Manual Reset: | Manual Reset |
Manufacturer: | Maxim Integrated |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Inputs Monitored: | 1 Input |
Operating Supply Current: | 135 uA |
Output Type: | Active Low, Push-Pull |
Overvoltage Threshold: | 3 V |
Package/Case: | SOIC-8 |
Packaging: | Tube |
Part # Aliases: | MAX706S |
Pd - Power Dissipation: | 470.6 mW |
Power Fail Detection: | Yes |
Product Category: | Supervisory Circuits |
Product Type: | Supervisory Circuits |
Reset Delay Time: | 200 ms |
Series: | MAX706S |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.2 V |
Threshold Voltage: | 2.93 V |
Type: | Voltage Supervisory |
Undervoltage Threshold: | 2.85 V |
Watchdog Timers: | Watchdog |
Вес, г | 0.4076 |
Техническая документация
Datasheet
pdf, 787 КБ
Datasheet
pdf, 788 КБ
MAX706AP-MAX708T Datasheet
pdf, 784 КБ
Аналоги микросхем для бытовой РЭА
pdf, 80 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы для бытовой РЭА»
Типы корпусов импортных микросхем