NPQP-D-R14-Q8-FD-P10, NPQP Series Straight Threaded Adaptor, R 1/4 Male to Push In 8 mm, Threaded-to-Tube Connection Style, 133046

NPQP-D-R14-Q8-FD-P10, NPQP Series Straight Threaded Adaptor, R 1/4 Male to Push In 8 mm, Threaded-to-Tube Connection Style, 133046
Изображения служат только для ознакомления,
см. техническую документацию
1 шт., срок 6 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
28 080 руб.
1 шт. на сумму 28 080 руб.
Плати частями
от 7 020 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8021474526
Артикул: NPQP-D-R14-Q8-FD-P10
Бренд: Festo

Описание

Pneumatics & Hydraulics\Pneumatic Connectors, Fittings & Hose\Pneumatic Fittings

NPQP Series Straight Threaded Adaptor, R 1/4 Male to Push In 8 mm, Threaded-to-Tube Connection Style, 133046

Festo NPQP range of push in bulkhead connectors that are designed to easily connect tubing and provide a reliable seal.

Технические параметры

Body Material Polypropylene
Chemical Resistant Yes
Connection Style Threaded-to-Tube
Connector A R 1/4 Male
Connector B Push In 8 mm
Food Grade Yes
Manufacturer Series NPQP
Maximum Operating Pressure 10 bar
Maximum Operating Temperature +60°C
Minimum Operating Temperature -20°C
Model Number p 133046
Mounting Type Inline
Pneumatic Fitting Type Straight Threaded Adaptor

Техническая документация

Datasheet
pdf, 284 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.