4400-091LF, EMI Feedthrough Filters 1000pF 200Volts@125C

4400-091LF, EMI Feedthrough Filters 1000pF 200Volts@125C
Изображения служат только для ознакомления,
см. техническую документацию
30 шт., срок 5-7 недель
7 830 руб.
от 10 шт.6 590 руб.
от 25 шт.5 610 руб.
1 шт. на сумму 7 830 руб.
Плати частями
от 1 959 руб. × 4 платежа
Номенклатурный номер: 8021477357
Артикул: 4400-091LF
Бренд: TUSONIX

Описание

Passive Components\Filters\EMI Feedthrough Filters
4400 Series Miniature EMI Filters

Tusonix Miniature 4400 Series Miniature EMI Filters are ideal for applications where small size and high performance are critical and a threaded mounting technique is desired. The C and L configured EMI filters are available in two physical configurations and can be supplied with either unified or metric thread. The small package and large range of electrical characteristics of the Tusonix Miniature EMI Filters 4400 series make them an effective solution for a variety of microwave applications.

Технические параметры

Brand: Tusonix/CTS
Capacitance: 1000 pF
Diameter: 0.157 in
Factory Pack Quantity: Factory Pack Quantity: 50
Manufacturer: Tusonix/CTS
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Operating Temperature Range: -55 C to+125 C
Packaging: Bulk
Product Category: EMI Feedthrough Filters
Product Type: EMI Feedthrough Filters
Series: 4400
Subcategory: Filters
Thread Size: M3x0.5-6g
Voltage Rating: 200 V

Техническая документация

Datasheet
pdf, 30 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.