C0402C101G4HACAUTO, Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 100pF X8R 0402 2% AEC-Q200

C0402C101G4HACAUTO, Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 100pF X8R 0402 2% AEC-Q200
Изображения служат только для ознакомления,
см. техническую документацию
49 руб.
от 10 шт.34 руб.
от 100 шт.16 руб.
от 1000 шт.8.46 руб.
1 шт. на сумму 49 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8021477409
Артикул: C0402C101G4HACAUTO
Бренд: Kemet Electronics

Описание

Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors\Multilayer Ceramic Capacitors MLCC - SMD/SMT
Automotive-Grade MLCCs

KEMET Electronics Automotive-Grade Multilayer Ceramic Chip Capacitors (MLCCs) are suited for a variety of applications that require reliable operation. These surface-mount MLCCs undergo a strict testing protocol and inspection criteria, making them suitable for harsh environmental conditions. KEMET automotive-grade capacitors have a maximum operating temperature of +150°C. These MLCCs meet AEC-Q200 requirements and are manufactured in state-of-the-art ISO/TS 16949: 2002-certified facilities.

Технические параметры

Номинальная емкость 100
Единица измерения пФ
Brand: KEMET
Capacitance - nF: 0.1 nF
Capacitance: 100 pF
Case Code - in: 0402
Case Code - mm: 1005
Class: Class 2
Dielectric: X8R
Factory Pack Quantity: Factory Pack Quantity: 10000
Manufacturer: KEMET
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Package / Case: 0402(1005 metric)
Product Category: Multilayer Ceramic Capacitors MLCC-SMD/SMT
Product Type: Ceramic Capacitors
Product: General Type MLCCs
Qualification: AEC-Q200
Series: SMD Auto X8R HT150C
Subcategory: Capacitors
Termination Style: SMD/SMT
Termination: Standard
Tolerance: 2%
Voltage Rating DC: 16 VDC
Вес, г 0.01

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы керамические SMD»