LTC3311JV-1#TRMPBF, Switching Voltage Regulators 12.5A, 5.5V Synchr SS1 Buck Regulator

LTC3311JV-1#TRMPBF, Switching Voltage Regulators 12.5A, 5.5V Synchr SS1 Buck Regulator
Изображения служат только для ознакомления,
см. техническую документацию
2 860 руб.
от 10 шт.2 460 руб.
от 25 шт.2 200 руб.
от 100 шт.1 771.79 руб.
1 шт. на сумму 2 860 руб.
Плати частями
от 715 руб. × 4 платежа
Номенклатурный номер: 8021477416
Артикул: LTC3311JV-1#TRMPBF
Бренд: Analog Devices

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
LTC3311 & LTC3311S Step-Down Silent Switchers
Analog Devices Inc. LTC3311 and LTC3311S Synchronous Step-Down Silent Switchers provide up to 12.5A of output current from a 2.25V to 5.5V input supply. The LTC3311 has a Silent Switcher 1 architecture and the LTC3311S has a Silent Switcher 2 architecture. Both variants integrate internal hot loop bypass capacitors to achieve both low EMI and high efficiency at switching frequencies as high as 5MHz. Multi-phasing parallel converters are readily implemented for systems with higher power requirements.

Технические параметры

Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 500
Input Voltage, Max: 5.5 V
Input Voltage, Min: 2.25 V
Input Voltage: 2.25 V to 5.5 V
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 12.5 A
Output Voltage: 500 mV to 5.5 V
Package / Case: LQFN-18
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Quiescent Current: 1.3 mA
Series: LTC3311
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Switching Frequency: 2 MHz
Topology: Buck
Type: Synchronous Step Down Silent Switcher

Техническая документация

Datasheet
pdf, 2687 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы для импульсных источников питания»
Типы корпусов импортных микросхем