PIC16LF1507-I/SS

PIC16LF1507-I/SS
Изображения служат только для ознакомления,
см. техническую документацию
710 руб.
от 2 шт.600 руб.
от 5 шт.542 руб.
от 10 шт.512.50 руб.
1 шт. на сумму 710 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8021478585

Описание

Электроэлемент
IC; MCU; 8-Bit; 3.5KB; RAM; 128B; 5MIPS; 2x8-Bit; 1x16-Bit; A/D; 12-Ch; 10-Bit; SSOP-20

Технические параметры

ADC Resolution 10 bit
Brand Microchip Technology
Core PIC16
Data Bus Width 8 bit
Data RAM Size 128 B
Data RAM Type SRAM
Factory Pack Quantity 67
Height 1.75 mm
Interface Type ICSP
Length 7.2 mm
Manufacturer Microchip
Maximum Clock Frequency 20 MHz
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of ADC Channels 12
Number of I/Os 18 I/O
Number of Timers/Counters 3 Timer
Operating Supply Voltage 1.8 V to 3.6 V
Package / Case SSOP-20
Packaging Bulk
Processor Series PIC16
Product MCU
Product Category 8-bit Microcontrollers-MCU
Program Memory Size 3.5 kB
Program Memory Type Flash
RoHS Details
Series PIC16F1507
Supply Voltage - Max 3.6 V
Supply Voltage - Min 1.8 V
Tradename PIC
Unit Weight 0.016 oz
Width 5.3 mm
ADC Resolution: 10 bit
Brand: Microchip Technology
Core: PIC16
Data Bus Width: 8 bit
Data RAM Size: 128 B
Data RAM Type: SRAM
Development Kit: DM164137, DM160228, DM163046
Factory Pack Quantity: Factory Pack Quantity: 67
Manufacturer: Microchip
Maximum Clock Frequency: 20 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 12 Channel
Number of I/Os: 18 I/O
Package / Case: SSOP-20
Packaging: Tube
Processor Series: PIC16LF
Product Category: 8-bit Microcontrollers-MCU
Product Type: 8-bit Microcontrollers-MCU
Product: MCU
Program Memory Size: 3.5 kB
Program Memory Type: Flash
Series: PIC16(L)F150x
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.8 V
Tradename: PIC
Watchdog Timers: Watchdog Timer, Extended
Вес, г 0.51

Техническая документация

Datasheet
pdf, 2678 КБ
Datasheet
pdf, 2562 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем