IRS21844STRPBF, 1.9 A, 20V 14-Pin, SOIC
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
830 руб.
Кратность заказа 5 шт.
Добавить в корзину 5 шт.
на сумму 4 150 руб.
Плати частями
от 1 039 руб. × 4 платежа
от 1 039 руб. × 4 платежа
Альтернативные предложения1
Описание
Semiconductors\Power Management ICs\Gate Drivers
The Infineon IRS21844 are high voltage, high speed power MOSFET and IGBT driver with dependent high- and low-side referenced output channel.
Технические параметры
Fall Time | 35ns |
Output Current | 1.9 A |
Package Type | SOIC |
Pin Count | 14 |
Supply Voltage | 20V |
Brand: | Infineon Technologies |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Fall Time: | 35 ns |
Features: | Synchronous |
Logic Type: | CMOS, TTL |
Manufacturer: | Infineon |
Maximum Operating Temperature: | +125 C |
Maximum Turn-Off Delay Time: | 270 ns |
Maximum Turn-On Delay Time: | 680 ns |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Drivers: | 2 Driver |
Number of Outputs: | 2 Output |
Operating Supply Current: | 1.6 mA |
Output Current: | 1.9 A |
Package / Case: | SOIC-14 |
Pd - Power Dissipation: | 1 W |
Product Category: | Gate Drivers |
Product Type: | Gate Drivers |
Product: | IGBT, MOSFET Gate Drivers |
Propagation Delay - Max: | 900 ns |
Rise Time: | 60 ns |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 20 V |
Supply Voltage - Min: | 10 V |
Technology: | Si |
Type: | Half-Bridge |
Automotive | No |
Bridge Type | Half Bridge |
Driver Configuration | Inverting|Non-Inverting |
Driver Type | High and Low Side |
ECCN (US) | EAR99 |
High and Low Sides Dependency | Synchronous |
Input Logic Compatibility | CMOS|LSTTL|3.3V(Min)|5V |
Latch-Up Proof | Yes |
Lead Shape | Gull-wing |
Maximum Fall Time (ns) | 35 |
Maximum Operating Supply Voltage (V) | 20 |
Maximum Operating Temperature (°C) | 125 |
Maximum Power Dissipation (mW) | 1000 |
Maximum Propagation Delay Time (ns) | 900 |
Maximum Rise Time (ns) | 60 |
Maximum Turn-Off Delay Time (ns) | 40 |
Maximum Turn-On Delay Time (ns) | 90 |
Minimum Operating Supply Voltage (V) | 10 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Drivers | 2 |
Number of Outputs | 2 |
Packaging | Tube |
Part Status | Obsolete |
PCB changed | 14 |
PPAP | No |
Process Technology | CMOS |
Reference Voltage (V) | 600(Max) |
Special Features | Under Voltage Lockout |
Standard Package Name | SO |
Supplier Package | SOIC N |
Type | IGBT|MOSFET |
Typical Input High Threshold Voltage (V) | 2.5(Min) |
Typical Input Low Threshold Voltage (V) | 0.8(Max) |
Техническая документация
Datasheet
pdf, 522 КБ
Datasheet
pdf, 521 КБ
Datasheet
pdf, 584 КБ
Datasheet IRS2184/IRS21844
pdf, 1589 КБ
Дополнительная информация
Калькуляторы группы «Драйверы MOSFET и IGBT»
Типы корпусов импортных микросхем