HG37-200-AB-00, AC, DC & Servo Motors 24V DC planetary gear motor, 22 rpm, 1/200 gear ratio, 37mm diameter

Фото 1/5 HG37-200-AB-00, AC, DC & Servo Motors 24V DC planetary gear motor, 22 rpm, 1/200 gear ratio, 37mm diameter
Изображения служат только для ознакомления,
см. техническую документацию
64 шт., срок 5-7 недель
7 830 руб.
от 5 шт.7 370 руб.
от 9 шт.6 330 руб.
от 27 шт.5 690.88 руб.
1 шт. на сумму 7 830 руб.
Плати частями
от 1 959 руб. × 4 платежа
Номенклатурный номер: 8021502335
Артикул: HG37-200-AB-00
Бренд: Nidec Components

Описание

Electromechanical\Motors & Drives\AC, DC & Servo Motors
HG37 DC Geared Motors
Nidec Components HG37 DC Geared Motors feature multiple gear ratio versions from 1/10 to 1/300 with 12V DC and 24V DC options for each gear ratio. The Nidec Components HG37 DC Geared Motors are 37mm in diameter and offer 22rpm to 460rpm rated speed. Applications include ATMs/cash dispensers, vending machines, and copiers/copy machines.

Технические параметры

Brand: Nidec Components
Factory Pack Quantity: Factory Pack Quantity: 15
Gear Ratio: 1/200
Manufacturer: Nidec
Minimum Holding Torque: 588 Nm
Motor Drive Type: DC Servo
No Load Speed: 26 RPM
Packaging: Bulk
Product Category: AC, DC & Servo Motors
Product Type: AC, DC & Servo Motors
Product: Geared Motors
Series: HG37
Stall Torque: 2.45 Nm
Subcategory: Motors & Motor Drives
Type: DC Planetary Gear Motor
Voltage Rating: 24 VDC
Current Rating 140 mA
DC Motor Type Geared
Gear Ratio 200:1
Maximum Output Torque 59 Ncm
Output Speed 22 rpm
Series HG37
Shaft Diameter 6mm
Supply Voltage 24 V dc
Width 39(Dia.)mm

Техническая документация

Datasheet
pdf, 66 КБ
Datasheet
pdf, 582 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.