MCS1800GS-12-P, Board Mount Current Sensors 3.3V Hall current sensor. 2.5% accuracy. 200V Isolation

MCS1800GS-12-P, Board Mount Current Sensors 3.3V Hall current sensor. 2.5% accuracy. 200V Isolation
Изображения служат только для ознакомления,
см. техническую документацию
439 шт., срок 5-7 недель
1 000 руб.
от 10 шт.650 руб.
от 100 шт.549 руб.
1 шт. на сумму 1 000 руб.
Плати частями
от 250 руб. × 4 платежа
Номенклатурный номер: 8021502343
Артикул: MCS1800GS-12-P

Описание

Sensors\Current Sensors\Board Mount Current Sensors
MCS180x Linear Hall-Effect Current Sensors

Monolithic Power Systems (MPS) MCS180x Linear Hall-Effect Current Sensors feature a small footprint that saves board space and is well-suited for space-constrained applications. The series is offered in SOIC-8 packaging with a tape-and-reel option. The MCS180x modules are used for AC and DC current sensing. The Hall array is differential, which cancels out the stray magnetic field. These sensors provide two power supply options (3.3V or 5V) and a wide current range for the best accuracy in different applications. Other features include adjustable bandwidth up to 100kHz, 4µs output rising time, and -40°C to +125°C operating temperature range. Typical applications for MPS MCS180x Linear Hall-Effect Current Sensors include motor controls, automotive systems, load detection and management, switch-mode power supplies, and overcurrent fault protection.

Технические параметры

Accuracy: 3%
Brand: Monolithic Power Systems(MPS)
Current Rating: 10.5 A
Factory Pack Quantity: Factory Pack Quantity: 500
Frequency Range: 100 kHz
Manufacturer: Monolithic Power Systems(MPS)
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Operating Supply Voltage: 3.3 V
Output Type: Ratiometric
Package / Case: SOIC-8
Packaging: Reel, Cut Tape
Product Category: Board Mount Current Sensors
Product Type: Current Sensors
Response Time: 5 us
Sensor Type: Current Sense
Series: MCS180
Subcategory: Sensors
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V

Техническая документация

Datasheet
pdf, 914 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.