VRM-05-10-100-50-03-L, Board to Board & Mezzanine Connectors

7 шт., срок 4-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
55 980 руб.
1 шт. на сумму 55 980 руб.
Плати частями
от 13 995 руб. × 4 платежа
Номенклатурный номер: 8021502514
Артикул: VRM-05-10-100-50-03-L
Бренд: AirBorn

Описание

Connectors\Board to Board & Mezzanine Connectors
verSI Open-Pin Field PCB Connectors

AirBorn verSI® PCB Connectors are designed for reliability in high-speed / signal integrity applications. These components provide flexibility in design by offering vertical board-mount, right-angle board-mount, cable I/O, and flex circuit mounting with 40 to 500 contacts. Board-to-board stacking applications are supported by vertical board-mount plugs and mating vertical receptacles. Board spacing ranges from 8mm to 25mm. EMI hoods are available for ruggedness and durability. Bolt-down pads allow for robustness and worry-free mating and unmating. AirBorn verSI connectors feature a range of board termination types, including paste in-hole, through-hole, and compliant pin press-fit technology, which eliminates the need for X-ray inspection.

Технические параметры

Brand: AirBorn
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: AirBorn
Product Category: Board to Board & Mezzanine Connectors
Product Type: Board to Board & Mezzanine Connectors
Series: VRM
Subcategory: Board to Board & Mezzanine Connectors
Tradename: verSI

Техническая документация

Datasheet
pdf, 510 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.