AP7363-33D-13, LDO Voltage Regulators 1.5A Fast Transient Ultra-LDO Linear Reg
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
170 руб.
от 10 шт. —
140 руб.
от 100 шт. —
93 руб.
от 500 шт. —
75.57 руб.
1 шт.
на сумму 170 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Power\Power Management ICs\LDO Voltage Regulators
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage.
Технические параметры
Brand: | Diodes Incorporated |
Dropout Voltage - Max: | 280 mV |
Dropout Voltage: | 190 mV |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Input Voltage, Max: | 5.5 V |
Input Voltage, Min: | 2.2 V |
Line Regulation: | 0.05%/V |
Load Regulation: | 0.33%/A |
Manufacturer: | Diodes Incorporated |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Operating Supply Current: | 500 mA |
Output Current: | 1.5 A |
Output Type: | Fixed |
Output Voltage: | 3.3 V |
Package / Case: | TO-252-3 |
Polarity: | Positive |
Product Category: | LDO Voltage Regulators |
Product Type: | LDO Voltage Regulators |
Product: | LDO Voltage Regulators |
PSRR / Ripple Rejection - Typ: | 65 dB |
Quiescent Current: | 25 nA |
Reference Voltage: | 800 mV |
Series: | AP7363 |
Subcategory: | PMIC-Power Management ICs |
Type: | Low Dropout Linear Regulator |
Voltage Regulation Accuracy: | 1.5% |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Junction to Ambient | 87.8°C/W(Typ) |
Junction to Case | 17.3°C/W(Typ) |
Lead Shape | Gull-wing |
Line Regulation | 0.04%/V(Typ) |
Load Regulation | 0.18%/A(Typ) |
Maximum Input Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Maximum Output Current (A) | 1.5 |
Minimum Input Voltage (V) | 2.2 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Outputs | 1 |
Output Type | Fixed |
Output Voltage (V) | 3.3 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 2 |
Pin Count | 3 |
Polarity | Positive |
PPAP | No |
Special Features | Current Limit|Thermal Shutdown Protection |
Standard Package Name | TO-252 |
Supplier Package | DPAK |
Tab | Tab |
Type | LDO |
Typical Ground Current @ Full Load (mA) | 1 |
Maximum Input Voltage | 5.5 V |
Maximum Operating Temperature | +85 °C |
Maximum Output Current | 1.5A |
Minimum Input Voltage | 2.2 V |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Output Voltage | 3.3 V |
Package Type | TO-252 |
Quiescent Current | 25nA |
Reference Voltage | 0.6V |
Regulator Type | Low Dropout Voltage |
Width | 6.2mm |
Вес, г | 1 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем