171013801, Switching Voltage Regulators WPME-VDLM 3.5-38Vin/ 0.85-13Vout/1A LGA-12EP

171013801, Switching Voltage Regulators WPME-VDLM 3.5-38Vin/ 0.85-13Vout/1A LGA-12EP
Изображения служат только для ознакомления,
см. техническую документацию
43 шт., срок 4-7 недель
1 860 руб.
от 10 шт.1 580 руб.
1 шт. на сумму 1 860 руб.
Плати частями
от 465 руб. × 4 платежа
Номенклатурный номер: 8021502652
Артикул: 171013801
Бренд: Wurth Elektronik

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
Magl³C Module Solutions

W rth Elektronik Magl³C Module Solutions feature easy-to-use DC/DC converters as well as corresponding evaluation boards. These low-profile converters include an integrated regulator IC, power inductor, and capacitors. Fewer external components mean the overall footprint is reduced. W rth Elektronik Magl³C Power Modules offer a highly integrated switching power supply with high power density, very low external component count, and excellent electromagnetic compatibility (EMC) characteristics. The corresponding MagI³C evaluation boards offer power conversion efficiency and good output voltage accuracy while maintaining line and load regulation.

Технические параметры

Brand: Wurth Elektronik
Factory Pack Quantity: Factory Pack Quantity: 1000
Input Voltage, Max: 38 V
Input Voltage, Min: 3.5 V
Input Voltage: 3.5 V to 38 V
Manufacturer: Wurth Elektronik
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 1 A
Output Voltage: 850 mV to 13 V
Package / Case: LGA-EP-12
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Quiescent Current: 3.5 uA
Series: WPME-VDLM
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Switching Frequency: 200 kHz to 2.2 MHz
Topology: Buck

Техническая документация

Datasheet
pdf, 4378 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы для импульсных источников питания»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.