SN74LVC1G175DCKR, Микросхемы
![Фото 1/3 SN74LVC1G175DCKR, Микросхемы](https://static.chipdip.ru/lib/944/DOC041944460.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/088/DOC024088864.jpg)
![](https://static.chipdip.ru/lib/430/DOC029430620.jpg)
66 руб.
Добавить в корзину 1 шт.
на сумму 66 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Технические параметры
Function | Reset |
High Level Output Current | 32mA、32mA |
Input Capacitance | 3pF |
Logic Type | Positive Edge |
Maximum Clock Frequency | 175MHz |
Maximum Operating Temperature | +125℃(TA) |
Minimum Operating Temperature | -40℃ |
Number Of Bits Per Element | 1 |
Number Of Elements | 1 |
Operating Supply Voltage | 1.65V ~ 5.5V |
Output Type | Non-Inverted Outputs |
Propagation Delay - Max | 5ns 5V,50pF |
Quiescent Current | 10uA |
Series | 74LVC |
Type | D Type |
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 9000 |
Function: | D-Type |
High Level Output Current: | -32 mA |
Input Type: | CMOS, TTL |
Logic Family: | LVC |
Logic Type: | True |
Low Level Output Current: | 32 mA |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Number of Circuits: | 1 |
Number of Input Lines: | 1 |
Number of Output Lines: | 1 |
Operating Supply Voltage: | 1.8 V, 2.5 V, 3.3 V, 5 V |
Operating Temperature Range: | -40 C to+125 C |
Output Type: | Single-Ended |
Package / Case: | SC70-6 |
Polarity: | Non-Inverting |
Product Category: | Flip Flops |
Product Type: | Flip Flops |
Propagation Delay Time: | 5.7 ns |
Quiescent Current: | 10 uA |
Reset Type: | Reset |
Series: | SN74LVC1G175 |
Subcategory: | Logic ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.65 V |
Input Type | CMOS |
Logic Family | 74LVC |
Logic Function | D Type |
Number of Elements per Chip | 4 |
Output Signal Type | Single Ended |
Package Type | SC-70 |
Pin Count | 6 |
Case | SC70 |
Family | 74LVC |
Kind of integrated circuit | D flip-flop |
Kind of package | reel, tape |
Manufacturer | TEXAS INSTRUMENTS |
Mounting | SMD |
Number of channels | 1 |
Operating temperature | -40…125°C |
Technology | CMOS |
Type of integrated circuit | digital |
Техническая документация
Datasheet SN74LVC1G175DCKR
pdf, 1922 КБ
Datasheet SN74LVC1G17
pdf, 2874 КБ
Дополнительная информация
Калькуляторы группы «Логические - Триггеры»
Типы корпусов импортных микросхем