TPS62060DSGR, Conv DC-DC 2.7V to 6V Synchronous Step Down Single-Out 0.8V to 6V 1.6A 8-Pin WSON EP T/R

TPS62060DSGR, Conv DC-DC 2.7V to 6V Synchronous Step Down Single-Out 0.8V to 6V 1.6A 8-Pin WSON EP T/R
Изображения служат только для ознакомления,
см. техническую документацию
240 руб.
Кратность заказа 3000 шт.
3000 шт. на сумму 720 000 руб.
Плати частями
от 0 руб. × 4 платежа
Посмотреть аналоги2
Номенклатурный номер: 8021522654
Артикул: TPS62060DSGR
Бренд: Texas Instruments

Описание

Semiconductor - IC > Power > DC/DC Converter
NTC Thermistors
KYOCERA AVX NTC Thermistors are thermally sensitive resistors made from a mixture of Mn, Ni, Co, Cu, Fe oxides. Sintered ceramic bodies of various sizes can be obtained. The thermistors offer excellent batch-to-batch product characteristics due to strict conditions of mixing, pressing, sintering and metallization. High sensitivity and low cost make KYOCERA AVX NTC thermistors the most common device used for temperature measurement.

Технические параметры

Brand: Texas Instruments
Development Kit: TPS62060EVM-663
Factory Pack Quantity: Factory Pack Quantity: 3000
Input Voltage, Max: 6 V
Input Voltage, Min: 2.7 V
Input Voltage: 2.7 V to 6 V
Load Regulation: -0.5%/A
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 18 uA
Output Current: 1.6 A
Output Voltage: 800 mV to 6 V
Package / Case: WSON-8
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Product: Voltage Regulators
Quiescent Current: 1 mA
Series: TPS62060
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Supply Voltage - Min: 2.7 V
Switching Frequency: 3 MHz
Topology: Buck
Type: Voltage Converter
Function Step-down type
Input Voltage 2.7V~6V
Number of Outputs 1
Operating Temperature -40℃~+85℃@(TA)
Output Current (Max) 1.6A
Output Type Adjustable
Output Voltage 800mV~6V
Switch tube (built-in/external) 内置
Switching Frequency 3MHz
Synchronous Rectification Yes
Topology Step-down

Техническая документация

Datasheet TPS62060DSGR
pdf, 1559 КБ