FOD2711ASV, Optocoupler DC-IN 1-CH DC-OUT 8-Pin
![](https://static.chipdip.ru/images/layout/noimage/230px.png)
160 руб.
Кратность заказа 1000 шт.
1000 шт.
на сумму 160 000 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Semiconductor - IC > Optoelectronics > Photocoupler - Coupler/Isolator
Технические параметры
Brand: | onsemi/Fairchild |
Collector-Emitter Breakdown Voltage: | 70 V |
Current Transfer Ratio: | 100% |
Factory Pack Quantity: | 1000 |
Isolation Voltage: | 5000 Vrms |
Manufacturer: | onsemi |
Maximum Collector Current: | 50 mA |
Maximum Collector Emitter Saturation Voltage: | 400 mV |
Maximum Collector Emitter Voltage: | 30 V |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Output Type: | NPN Phototransistor |
Package/Case: | MDIP-8 |
Packaging: | Bulk |
Pd - Power Dissipation: | 145 mW |
Product Category: | Optically Isolated Amplifiers |
Product Type: | Optically Isolated Amplifiers |
Reference Voltage: | 1.24 V |
Subcategory: | Optocouplers |
Vf - Forward Voltage: | 1.5 V |
Техническая документация
Datasheet
pdf, 500 КБ