LDL212PVR, LDO Regulator Pos 1.18V to 17.4V 1.2A 6-Pin DFN EP T/R

Фото 1/2 LDL212PVR, LDO Regulator Pos 1.18V to 17.4V 1.2A 6-Pin DFN EP T/R
Изображения служат только для ознакомления,
см. техническую документацию
2520 шт., срок 6-8 недель
59 руб.
Мин. кол-во для заказа 630 шт.
от 900 шт.58 руб.
от 2393 шт.56 руб.
Добавить в корзину 630 шт. на сумму 37 170 руб.
Плати частями
от 9 294 руб. × 4 платежа
Альтернативные предложения4
Номенклатурный номер: 8021522717
Артикул: LDL212PVR
Бренд: STMicroelectronics

Описание

Semiconductor - IC > Power Management > Linear Regulator
Ultralow Dropout LDOs

STMicroelectronics Ultra Low Dropout LDOs are a wide range of low and medium power LDO regulators with ultralow dropout and fast transient response. These ultralow LDOs simplify the design of high-efficiency, cost-effective linear power management (from 50mA to 3A of continuous load current). This makes them ideal for DSPs, MCUs, and FPGAs.

Технические параметры

Brand: STMicroelectronics
Dropout Voltage - Max: 600 mV
Dropout Voltage: 350 mV
Factory Pack Quantity: Factory Pack Quantity: 3000
Input Voltage, Max: 18 V
Input Voltage, Min: 2.5 V
Line Regulation: 0.002%/V
Load Regulation: 0.0001%/mA
Manufacturer: STMicroelectronics
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 1.2 A
Output Type: Adjustable
Output Voltage Range: 1.18 V to 17.4 V
Output Voltage: Adjustable
Package / Case: DFN-6
Polarity: Positive
Product Category: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Product: LDO Voltage Regulators
PSRR / Ripple Rejection - Typ: 50 dB
Quiescent Current: 250 uA
Series: LDL212
Subcategory: PMIC-Power Management ICs
Type: High PSRR, Low Drop Linear Regulator IC
Voltage Regulation Accuracy: 3%
Accuracy (%) ±2
Automotive No
ECCN (US) EAR99
EU RoHS Compliant
Junction to Ambient 65°C/W
Junction to Case 15°C/W
Lead Shape No Lead
Line Regulation 0.01%/V
Load Regulation 0.0005%/mA
Maximum Dropout Voltage @ Current (V) 0.6@1.2A
Maximum Input Voltage (V) 18
Maximum Operating Temperature (°C) 125
Maximum Output Current (A) 1.2
Maximum Quiescent Current (mA) 0.0015
Minimum Input Voltage (V) 2.5
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
Number of Outputs 1
Output Type Adjustable
Output Voltage (V) 1.18 to 17.4
Packaging Tape and Reel
Part Status Active
PCB changed 6
Pin Count 6
Polarity Positive
PPAP No
Special Features Over Current Protection|Thermal Protection
Standard Package Name DFN
Supplier Package DFN EP
Type LDO
Brand STMicroelectronics
Dropout Voltage 350 mV
Dropout Voltage - Max 600 mV
Factory Pack Quantity 3000
Input Voltage MAX 18 V
Input Voltage MIN 2.5 V
Manufacturer STMicroelectronics
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Output Current 1.2 A
Output Voltage Adj
Output Voltage Range 1.18 V to 17.4 V
Package / Case DFN-6
Product LDO Regulators
Product Category LDO Voltage Regulators
PSRR / Ripple Rejection - Typ 50 dB
Quiescent Current 250 uA
RoHS Details
Voltage Regulation Accuracy 3%

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.