MX77A032SF1, Automotive Connectors
![](https://static.chipdip.ru/images/layout/noimage/230px.png)
722 шт., срок 5-7 недель
1 410 руб.
от 10 шт. —
1 100 руб.
от 120 шт. —
945 руб.
от 300 шт. —
768.56 руб.
1 шт.
на сумму 1 410 руб.
Плати частями
от 354 руб. × 4 платежа
от 354 руб. × 4 платежа
Описание
Connectors\Automotive Connectors
MX77 Automotive ConnectorsJAE Electronics MX77 Automotive Connectors are ultra-compact, low-profile connectors with a tab size (pin width) as narrow as 0.4mm. The pin header side insulator uses flame-retardant UL94 V-0 material. JAE MX77 Automotive Connectors offer 4 to 40 contacts and 3A rated current. The series operates over a -40°C to +85°C temperature range with a +130°C maximum operating temperature (ambient temperature + temperature rise due to conduction). MX77 Connectors are USCAR2 tested and designed for use in automotive electrical control units (ECUs), battery system components for electric vehicles, and battery management systems.
Технические параметры
Способ монтажа | на панель | |
Тип контактов | гнездо | |
Максимальный ток, не более,А | 3 | |
Материал корпуса | Thermoplastic Resin(PBT) | |
Brand: | JAE Electronics | |
Factory Pack Quantity: Factory Pack Quantity: | 60 | |
Manufacturer: | JAE Electronics | |
Maximum Operating Temperature: | +85 C | |
Minimum Operating Temperature: | -40 C | |
Mounting Angle: | Straight | |
Number of Positions: | 32 Position | |
Product Category: | Automotive Connectors | |
Product Type: | Automotive Connectors | |
Product: | Housings | |
Subcategory: | Automotive Connectors | |
Type: | Standard |
Техническая документация
Datasheet
pdf, 255 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Мы рекомендуем