MPM3824CGPA-P, Power Management Modules 2.75V to 6V, 2A, Ultra-Small Power Module with Ultra-Low Noise

MPM3824CGPA-P, Power Management Modules 2.75V to 6V, 2A, Ultra-Small Power Module with Ultra-Low Noise
Изображения служат только для ознакомления,
см. техническую документацию
295 шт., срок 5-7 недель
1 080 руб.
от 10 шт.900 руб.
от 100 шт.661 руб.
от 250 шт.597.29 руб.
1 шт. на сумму 1 080 руб.
Плати частями
от 270 руб. × 4 платежа
Номенклатурный номер: 8021523156
Артикул: MPM3824CGPA-P

Описание

Embedded Solutions\Power Management Modules
MPM3824C Ultra-Small Power Modules

Monolithic Power Systems (MPS) MPM3824C Ultra-Small Power Modules are synchronous ultra-small modules with an integrated inductor. These power modules achieve up to 2A of continuous output current from a 2.75V to 6V input voltage range, with excellent load and line regulation. The MPM3824C modules deliver up to 85% efficiency and 100% duty cycle in dropout. These power modules operate in Forced Continuous Conduction Mode (FCCM) to deliver a small output voltage ripple, load regulation, and load transient response. The MPM3824C modules use Constant-On-Time (COT) control with input voltage feed-forward to stabilize the switching frequency across the input range.

Технические параметры

Brand: Monolithic Power Systems(MPS)
Dimensions: 2.5 mm x 2.5 mm x 1.2 mm
Factory Pack Quantity: Factory Pack Quantity: 500
Input Voltage, Max: 6 V
Input Voltage, Min: 2.75 V
Manufacturer: Monolithic Power Systems(MPS)
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Output Current: 2 A
Output Voltage: 600 mV to 6 V
Packaging: Reel, Cut Tape
Product Category: Power Management Modules
Product Type: Power Management Modules
Product: Power Modules
Series: MPM3824C
Subcategory: Embedded Solutions
Switching Frequency: 1250 kHz

Техническая документация

Datasheet
pdf, 1117 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.