RM312-047-121-5500, Rectangular MIL Spec Connectors 3 Row Straight Plug w Mounting Ears

RM312-047-121-5500, Rectangular MIL Spec Connectors 3 Row Straight Plug w Mounting Ears
Изображения служат только для ознакомления,
см. техническую документацию
9 шт., срок 4-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
21 330 руб.
от 2 шт.20 890 руб.
от 5 шт.19 150 руб.
1 шт. на сумму 21 330 руб.
Плати частями
от 5 334 руб. × 4 платежа
Номенклатурный номер: 8021523504
Артикул: RM312-047-121-5500
Бренд: AirBorn

Описание

Connectors\MIL-Spec / MIL-Type\Rectangular MIL Spec Connectors
R-Series Interconnects
Airborn R-Series Interconnects offer a wide range of termination, configuration, mounting & hardware options. The R Series Interconnects feature a rugged & reliable contact design for use in extreme environments. R-Series' Card-Edge SMT connectors enable tight spacing of board-level components. Other features include 0.075" (1.905mm) contact spacing, 2, 3, 4 & 6 row options, and 10-604 contacts. R-series interconnects are key components within the Space Shuttle and Mars Rover programs.

Технические параметры

Brand: AirBorn
Contact Gender: Pin(Male)
Contact Plating: Gold
Current Rating: 3 A
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: AirBorn
Mounting Angle: Straight
Mounting Style: Board Mount
Number of Positions: 47 Position
Number of Rows: 3 Row
Pitch: 1.91 mm
Product Category: Rectangular MIL Spec Connectors
Product Type: Rectangular MIL Spec Connectors
Product: Connectors
Series: RM
Subcategory: MIL-Spec/MIL-Type
Termination Style: Through Hole
Tradename: R Series
Voltage Rating: 750 V

Техническая документация

Datasheet
pdf, 795 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.