MCS1803GS-50-P, Board Mount Current Sensors 5V Hall current sensor. 1.5% accuracy. 2.4kV Isolation

MCS1803GS-50-P, Board Mount Current Sensors 5V Hall current sensor. 1.5% accuracy. 2.4kV Isolation
Изображения служат только для ознакомления,
см. техническую документацию
1205 шт., срок 5-7 недель
1 140 руб.
от 10 шт.720 руб.
от 100 шт.616 руб.
от 500 шт.492.54 руб.
1 шт. на сумму 1 140 руб.
Плати частями
от 285 руб. × 4 платежа
Номенклатурный номер: 8021523679
Артикул: MCS1803GS-50-P

Описание

Sensors\Current Sensors\Board Mount Current Sensors
MCS180x Linear Hall-Effect Current Sensors

Monolithic Power Systems (MPS) MCS180x Linear Hall-Effect Current Sensors feature a small footprint that saves board space and is well-suited for space-constrained applications. The series is offered in SOIC-8 packaging with a tape-and-reel option. The MCS180x modules are used for AC and DC current sensing. The Hall array is differential, which cancels out the stray magnetic field. These sensors provide two power supply options (3.3V or 5V) and a wide current range for the best accuracy in different applications. Other features include adjustable bandwidth up to 100kHz, 4µs output rising time, and -40°C to +125°C operating temperature range. Typical applications for MPS MCS180x Linear Hall-Effect Current Sensors include motor controls, automotive systems, load detection and management, switch-mode power supplies, and overcurrent fault protection.

Технические параметры

Brand: Monolithic Power Systems(MPS)
Current Rating: 50 A
Factory Pack Quantity: Factory Pack Quantity: 500
Manufacturer: Monolithic Power Systems(MPS)
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Operating Supply Voltage: 5 V
Output Type: Analog
Package / Case: SOIC-8
Packaging: Reel, Cut Tape
Product Category: Board Mount Current Sensors
Product Type: Current Sensors
Response Time: 5 us
Sensor Type: Current Sense
Series: MCS180
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Type: Hall Effect-Based Linear

Техническая документация

Datasheet
pdf, 1024 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.