EVAL-CN0575-RPIZ, Raspberry Pi Hats / Add-on Boards Ethernet MAC-PHY w/ sPOE RPI Hat

EVAL-CN0575-RPIZ, Raspberry Pi Hats / Add-on Boards Ethernet MAC-PHY w/ sPOE RPI Hat
Изображения служат только для ознакомления,
см. техническую документацию
23 030 руб.
1 шт. на сумму 23 030 руб.
Плати частями
от 5 759 руб. × 4 платежа
Номенклатурный номер: 8021523930
Артикул: EVAL-CN0575-RPIZ
Бренд: Analog Devices

Описание

Embedded Solutions\Computing\Raspberry Pi Hats / Add-on Boards
EVAL-CN0575-RPIZ Development Board

Analog Devices Inc. EVAL-CN0575-RPIZ Development Board is a 4-layer printed circuit board (PCB) for evaluating the CN0575. The CN0575 is a 10BASE-T1L Field Device Development Platform with Class 12/13 Single Pair Power over Ethernet (SPoE). The Analog Devices Inc. EVAL-CN0575-RPIZ is designed for the Raspberry Pi platform and offers seamless integration with its 40-pin GPIO header. The device maintains the mechanical dimensions of a standard HAT. To facilitate board stacking and the development of field device applications using Raspberry Pi HATs, the evaluation board comes equipped with an additional GPIO header featuring extended leads.

Технические параметры

Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: Raspberry Pi
Manufacturer: Analog Devices Inc.
Product Category: Raspberry Pi Hats/Add-on Boards
Product: Evaluation Boards
Series: CN0575
Subcategory: Computing
Type: Printed Circuit Board(PCB)