1-1609034-5, Power Line Filters EMI/RFI Filters and Accessories
![Фото 1/3 1-1609034-5, Power Line Filters EMI/RFI Filters and Accessories](https://static.chipdip.ru/lib/724/DOC030724468.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/852/DOC039852514.jpg)
![](https://static.chipdip.ru/lib/852/DOC039852518.jpg)
4 440 руб.
от 9 шт. —
4 090 руб.
от 27 шт. —
3 710 руб.
от 54 шт. —
3 329.62 руб.
1 шт.
на сумму 4 440 руб.
Плати частями
от 1 110 руб. × 4 платежа
от 1 110 руб. × 4 платежа
Описание
Power\Power Condition\Power Line Filters
Corcom filters are recognized worldwide for providing EMI/RFI filtering solutions. TE offers over 70 Corcom filter series that are suitable for a wide range of applications across multiple industries.
Технические параметры
Brand: | TE Connectivity/AMP |
Factory Pack Quantity: Factory Pack Quantity: | 9 |
Manufacturer: | TE Connectivity |
Mounting Style: | Chassis Mount |
Part # Aliases: | 10VSB1 |
Product Category: | Power Line Filters |
Product Type: | Power Line Filters |
Subcategory: | Power Condition |
Maximum Current Rating | 10A |
Maximum Operating Temperature | +40°C |
Maximum Voltage Rating | 250 V ac |
Minimum Operating Temperature | -10°C |
Mounting Type | Flange Mount |
Number of Phases | 1 |
Operating Frequency | 50 Hz, 60Hz |
Series | Corcom SB |
Termination Style | Spade |
Capacitance | 1.005 μF, 19.9nF |
Inductance | 1.1 mH |
Leakage Current | 1.25 mA |
Number of Stages | Single Stage |
Standards Met | UL 1283 |